-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-EPG500-1015-CKF-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$349.9650 | Buy Now |
DISTI #
784-EPG500-1015-CKF
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,EPG500-1015-CKF RoHS: Compliant | 0 |
|
$337.4000 | Order Now |
DISTI #
000000000007163270
|
Sager | Switching Power Supplies POWERSUPPLY,EPG500-1015-CKF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPG500-1015-CKF
Bel Power Solutions
Buy Now
|
Compare Parts:
EPG500-1015-CKF
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |