Part Details for EPG4005 by PCA Electronics Inc
Overview of EPG4005 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPG4005
EPG4005 CAD Models
EPG4005 Part Data Attributes:
|
EPG4005
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPG4005
PCA Electronics Inc
Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; 1000 BASE-T | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 18.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 1.75 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.45 mm |