Part Details for EPG300-0348-CK by EOS POWER INDIA Pvt
Overview of EPG300-0348-CK by EOS POWER INDIA Pvt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for EPG300-0348-CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 48 VDC - Input: 90 to 264 VAC - JST Connector - w/Base - w/Cover Kit RoHS: Compliant | 0 |
|
$215.4700 / $632.4000 | Buy Now |