Part Details for EPG300-0312-CKF by Bel Fuse
Overview of EPG300-0312-CKF by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 | |
8V49NS0312NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator |
Price & Stock for EPG300-0312-CKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPG300-0312-CKF
|
Avnet Americas | POWER SUPPLY EPG300-0312-CKF - Boxed Product (Development Kits) (Alt: EPG300-0312-CKF) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Container: Box | 0 |
|
RFQ |