Part Details for EPFC020F33N by Cornell Dubilier Electronics Inc
Overview of EPFC020F33N by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for EPFC020F33N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 25 Factory Stock |
|
$0 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 24 Weeks, 0 Days | 25 |
|
RFQ |
Part Details for EPFC020F33N
EPFC020F33N CAD Models
EPFC020F33N Part Data Attributes:
|
EPFC020F33N
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPFC020F33N
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 230.3uF, Stud Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Capacitance | 230.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 46 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 15% | |
Rated (AC) Voltage (URac) | 480 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |