Part Details for EPF8209S by PCA Electronics Inc
Overview of EPF8209S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPF8209S
EPF8209S CAD Models
EPF8209S Part Data Attributes:
|
EPF8209S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPF8209S
PCA Electronics Inc
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED TO WORK WITH BROADCOM BCM5201, BCM5221 CHIPSETS | |
Application | 10/100 BASE-TX | |
Height | 2.23 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 6.86 mm |