Part Details for EPF8179SS by PCA Electronics Inc
Overview of EPF8179SS by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EPF8179SS
EPF8179SS CAD Models
EPF8179SS Part Data Attributes:
|
EPF8179SS
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPF8179SS
PCA Electronics Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Approvals | IEEE | |
Height | 2.03 mm | |
Isolation Voltage | 1500 V | |
Length | 13.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.16 mm |