EPF8148S
PCA Electronics Inc
Description: Datacom Transformer, 10/100 BASE-X; 10BT/100BX Application(s), 1CT:1CT; 1CT:1CT

Overview of EPF8148S by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for EPF8148S by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF8148S by PCA Electronics Inc

EPF8148S
PCA Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RECOMMENDED FOR USE WITH SEEQ 84220
Application
10/100 BASE-X; 10BT/100BX
Height
6.86 mm
Isolation Voltage
1500 V
Length
28.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Primary Inductance
350 µH
Pulse Rise Time-Max
3 ns
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:1CT
Width
12.45 mm
Want to compare parts?
  1. EPF8148S
    PCA Electronics Inc
    Datacom Transformer, 10/100 BASE-X; 10BT/100BX Application(s), 1CT:1CT; 1CT:1CT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF8148S by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF8148S by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPF8148S would you like to use for your alert(s)?
  • Please alert me when EPF8148S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF8148S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF8148S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF8148S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF8148S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF8148S by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: