Part Details for EPF8115GE by PCA Electronics Inc
Overview of EPF8115GE by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPF8115GE
EPF8115GE CAD Models
EPF8115GE Part Data Attributes
|
EPF8115GE
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPF8115GE
PCA Electronics Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 LAN | |
Approvals | IEEE | |
Height | 6.27 mm | |
Isolation Voltage | 1500 V | |
Length | 24.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.91 mm |