Part Details for EPF10K40RC240-4 by Altera Corporation
Overview of EPF10K40RC240-4 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for EPF10K40RC240-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 2304 Cell, 240 Pin, Plastic, QFP | 5 |
|
$115.4520 / $128.2800 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 2304 Cell, 240 Pin, Plastic, QFP | 1 |
|
$113.5680 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 2304 Cell, 240 Pin, Plastic, QFP | 1 |
|
$130.0000 | Buy Now |
Part Details for EPF10K40RC240-4
EPF10K40RC240-4 CAD Models
EPF10K40RC240-4 Part Data Attributes:
|
EPF10K40RC240-4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K40RC240-4
Altera Corporation
Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | RQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2304 LOGIC ELEMENTS | |
Clock Frequency-Max | 62.89 MHz | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 189 | |
Number of Inputs | 189 | |
Number of Logic Cells | 2304 | |
Number of Outputs | 185 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 189 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 32 mm |
Alternate Parts for EPF10K40RC240-4
This table gives cross-reference parts and alternative options found for EPF10K40RC240-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K40RC240-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF10K40RC240-4 | Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 | Intel Corporation | EPF10K40RC240-4 vs EPF10K40RC240-4 |
EPF10K40RC240-4N | Loadable PLD, 0.6ns, CMOS, PQFP240, RQFP-240 | Altera Corporation | EPF10K40RC240-4 vs EPF10K40RC240-4N |