Part Details for EPF10K30ATC144-2N by PennEngineering (PEM)
Overview of EPF10K30ATC144-2N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K30ATC144-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz 0.3um Technology 3.3V 144-Pin TQFP | 199 |
|
$41.5600 / $46.9746 | Buy Now |