Part Details for EPF10K130VBC600-3 by Altera Corporation
Overview of EPF10K130VBC600-3 by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF10K130VBC600-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPF10K130VBC600-3-ND
|
DigiKey | LOADABLE PLD, 0.7NS PBGA600 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$339.7400 | Buy Now |
DISTI #
86101842
|
Verical | EPF10K130VBC600-3 Min Qty: 1 Package Multiple: 1 Date Code: 0201 | Americas - 43 |
|
$347.0875 / $408.3375 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$1,108.8000 / $1,293.6000 | Buy Now | |
|
Rochester Electronics | FLEX 10K Embedded Programmable Logic Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$277.6700 / $326.6700 | Buy Now |
Part Details for EPF10K130VBC600-3
EPF10K130VBC600-3 CAD Models
EPF10K130VBC600-3 Part Data Attributes
|
EPF10K130VBC600-3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K130VBC600-3
Altera Corporation
Loadable PLD, 0.7ns, CMOS, PBGA600, BGA-600
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA-600 | |
Pin Count | 600 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B600 | |
JESD-609 Code | e0 | |
Length | 45 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 470 | |
Number of Inputs | 470 | |
Number of Logic Cells | 6656 | |
Number of Outputs | 470 | |
Number of Terminals | 600 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 470 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA600,35X35,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.93 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for EPF10K130VBC600-3
This table gives cross-reference parts and alternative options found for EPF10K130VBC600-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K130VBC600-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPF10K130VBC600-4 | Altera Corporation | Check for Price | Loadable PLD, 0.9ns, CMOS, PBGA600, BGA-600 | EPF10K130VBC600-3 vs EPF10K130VBC600-4 |
EPF10K130VBC600-2 | Altera Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PBGA600, BGA-600 | EPF10K130VBC600-3 vs EPF10K130VBC600-2 |