EPE6152M
PCA Electronics Inc
Description: Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1, SIP

Overview of EPE6152M by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EPE6152M by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPE6152M by PCA Electronics Inc

EPE6152M
PCA Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Package Description
SIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
10 BASE-T
Height
10.67 mm
Length
26.42 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
Width
7.62 mm
Want to compare parts?
  1. EPE6152M
    PCA Electronics Inc
    Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPE6152M by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPE6152M by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPE6152M would you like to use for your alert(s)?
  • Please alert me when EPE6152M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPE6152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPE6152M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPE6152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPE6152M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPE6152M by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: