Part Details for EPE6030G by PCA Electronics Inc
Overview of EPE6030G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPE6030G
EPE6030G CAD Models
EPE6030G Part Data Attributes
|
EPE6030G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6030G
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Approvals | IEEE | |
Height | 6.73 mm | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.78 mm |