Part Details for EPE6001 by PCA Electronics Inc
Results Overview of EPE6001 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPE6001 Information
EPE6001 by PCA Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for EPE6001
EPE6001 CAD Models
EPE6001 Part Data Attributes
|
EPE6001
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6001
PCA Electronics Inc
Data Line Filter, 4 Function(s), SURFACE MOUNT PACKAGE, 16 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 30 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 140 µH | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Width | 6.86 mm |