EPD1014G
PCA Electronics Inc
Description: Telecom Transformer

Overview of EPD1014G by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for EPD1014G by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPD1014G by PCA Electronics Inc

EPD1014G
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1.414:1.414; 1:1
Height
10.54 mm
JESD-609 Code
e0
Length
9.78 mm
Mounting Feature
SURFACE MOUNT
Primary Impedance
100 OHMS
Secondary Impedance
100 OHMS
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
TELECOM TRANSFORMER
Width
7.87 mm
Want to compare parts?
  1. EPD1014G
    PCA Electronics Inc
    Telecom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPD1014G by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPD1014G by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPD1014G would you like to use for your alert(s)?
  • Please alert me when EPD1014G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPD1014G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPD1014G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPD1014G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPD1014G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPD1014G by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: