Part Details for EPD-91461 by Jonard Tools
Overview of EPD-91461 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129146-101LF | Amphenol Communications Solutions | AirMax VSe® High-Speed Backplane Connector, Backplane Connectors, , 3-Pair, 8 Column, 72-Position, 2.0mm, 2 Wall, Vertical Header, Press-Fit. |
Price & Stock for EPD-91461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5980
|
Newark | Punchdown Tool, 2 Blades 66 & 110, Length:-, For Use With:3, 5, 5E, And 6 Category Cables, Product Range:Epd 914 Series Rohs Compliant: Yes |Jonard Tools EPD-91461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$49.9500 | Buy Now |
DISTI #
K565-ND
|
DigiKey | PUNCHDOWN 66 110 W/BLADE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$49.9500 / $52.6200 | Buy Now |
DISTI #
801-EPD-91461
|
Mouser Electronics | Extraction, Removal & Insertion Tools PUNCHDOWN TOOL WITH 2 BLADES 66&110 RoHS: Compliant | 9 |
|
$49.9500 | Buy Now |
DISTI #
70228636
|
RS | Punchdown Tool with 2 Blades 66 and 110 | Jonard EPD-91461 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3000 / $53.1500 | RFQ |
|
Onlinecomponents.com | Punchdown Tool With 2 Blades 66 & 110 RoHS: Compliant |
5 In Stock |
|
$49.9500 / $58.2600 | Buy Now |
DISTI #
60869695
|
Verical | Tools and Accessories, Punch Down Tool With 2 Blades 66 and 110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 4 |
|
$64.9350 / $75.7380 | Buy Now |
Part Details for EPD-91461
EPD-91461 CAD Models
EPD-91461 Part Data Attributes
|
EPD-91461
Jonard Tools
Buy Now
|
Compare Parts:
EPD-91461
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |