Part Details for EPCSC2.5T by Altech Corporation
Overview of EPCSC2.5T by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPCSC2.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-EPCSC2.5T
|
Mouser Electronics | Terminal Block Tools & Accessories End Plate RoHS: Compliant | 0 |
|
$0.3440 / $0.5900 | Order Now |
DISTI #
70077094
|
RS | End Plate Term Blk DIN Rail Gray 23 mm H 58 mm L 1.5 mm W | Altech Corp EPCSC2.5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.4420 / $0.6140 | Buy Now |