Part Details for EPCP1.5/4 by Altech Corporation
Overview of EPCP1.5/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPCP1.5/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4497
|
Newark | Endplate, Grey |Altech EPCP1.5/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.2600 | Buy Now |
DISTI #
1920-EPCP1.5/4-ND
|
DigiKey | ENDPLATE, GREY Min Qty: 1 Lead time: 11 Weeks Container: Box |
50 In Stock |
|
$0.8902 / $1.5000 | Buy Now |
DISTI #
845-EPCP1.5/4
|
Mouser Electronics | Terminal Block Tools & Accessories Endplate, grey | 50 |
|
$0.8860 / $1.4900 | Buy Now |
DISTI #
72100139
|
RS | Accessory, End Plate, Gray, Use with Altech DIN Terminal Block CP1.5/4 | Altech Corp EPCP1.5/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 41 |
|
$1.1600 / $1.4700 | Buy Now |
|
Future Electronics | CP Seriers End Plate Grey Accessory For CP1.5/4 Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.8700 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Endplate RoHS: Compliant | 163 Factory Stock |
|
$0.8650 / $1.5000 | Buy Now |
|
Powell Electronics | Endplate, grey Min Qty: 50 | 141 |
|
$0.6500 | Buy Now |
|
Master Electronics | Endplate RoHS: Compliant | 163 Factory Stock |
|
$0.8650 / $1.5000 | Buy Now |
DISTI #
10117983
|
TestEquity LLC | Altech EPCP1.5/4 Endplate DIN Terminal Block, Push-In, 8x4 Conn, 10A, 300V, 24-14AWG, 9mm, Gray, 50/Pk | 0 |
|
$0.7500 | Buy Now |