Part Details for EPC1064VTC32 by Altera Corporation
Results Overview of EPC1064VTC32 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC1064VTC32 Information
EPC1064VTC32 by Altera Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EPC1064VTC32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPC1064VTC32-ND
|
DigiKey | CONFIG MEMORY, 64KX1, SERIAL Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
528 In Stock |
|
$3.0300 | Buy Now |
|
Rochester Electronics | Configuration Memory, 64KX1, MOS, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 528 |
|
$2.4700 / $2.9100 | Buy Now |
Part Details for EPC1064VTC32
EPC1064VTC32 CAD Models
EPC1064VTC32 Part Data Attributes
|
EPC1064VTC32
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1064VTC32
Altera Corporation
Configuration Memory, 64KX1, MOS, PQFP32, PLASTIC, TQFP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | |
Clock Frequency-Max (fCLK) | 4 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for EPC1064VTC32
This table gives cross-reference parts and alternative options found for EPC1064VTC32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1064VTC32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPC1064VTC | Altera Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC1064VTC32 vs EPC1064VTC |
EPC1064VTM | Altera Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC1064VTC32 vs EPC1064VTM |
EPC1064TM | Altera Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC1064VTC32 vs EPC1064TM |
EPC1064TI32 | Altera Corporation | Check for Price | Configuration Memory, 64KX1, MOS, PQFP32, PLASTIC, TQFP-32 | EPC1064VTC32 vs EPC1064TI32 |