Part Details for EPBAD21 by Marathon Special Products
Overview of EPBAD21 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPBAD21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3970
|
Newark | Enclosed Power Distribution Block, 1 Position, 14-2Awg, Rated Current:115A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:2Awg Rohs Compliant: Yes |Marathon Special Products EPBAD21 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7300 / $60.8500 | Buy Now |
|
Onlinecomponents.com | Conn Power Splicer Blocks 1 POS Screw T DIN Rail 115A RoHS: Compliant |
121 In Stock |
|
$46.6000 / $62.9700 | Buy Now |
DISTI #
83350487
|
Verical | Conn Power Splicer Blocks 1 POS Screw T DIN Rail 115A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 117 |
|
$56.2874 / $79.0088 | Buy Now |
|
Quest Components | PANEL MOUNT BARRIER TERMIAL BLOCK | 3 |
|
$25.3598 | Buy Now |
|
Master Electronics | Conn Power Splicer Blocks 1 POS Screw T DIN Rail 115A RoHS: Compliant |
121 In Stock |
|
$46.6000 / $62.9700 | Buy Now |