Part Details for EPB5112G by PCA Electronics Inc
Results Overview of EPB5112G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPB5112G Information
EPB5112G by PCA Electronics Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for EPB5112G
EPB5112G CAD Models
EPB5112G Part Data Attributes
|
EPB5112G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5112G
PCA Electronics Inc
Low Pass Filter, 65MHz
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Attenuation Frequency-Max | 160 MHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 65 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.33 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 19.3 mm | |
Mounting Type | SURFACE MOUNT | |
Output Impedance | 150 OHM Ω | |
Width | 7.11 mm |