EPB5109G
PCA Electronics Inc
Description: Low Pass Filter, 80MHz

Overview of EPB5109G by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for EPB5109G by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPB5109G by PCA Electronics Inc

EPB5109G
PCA Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
80 MHz
Filter Type
LOW PASS FILTER
Height
5.33 mm
Input Impedance
150 OHM
Insertion Loss-Max
-1 dB
Length
19.05 mm
Mounting Type
SURFACE MOUNT
Output Impedance
150 OHM Ω
Width
6.86 mm
Want to compare parts?
  1. EPB5109G
    PCA Electronics Inc
    Low Pass Filter, 80MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPB5109G by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPB5109G by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPB5109G would you like to use for your alert(s)?
  • Please alert me when EPB5109G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPB5109G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPB5109G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPB5109G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPB5109G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPB5109G by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: