Part Details for EPB5064GM by PCA Electronics Inc
Overview of EPB5064GM by PCA Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPB5064GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPB5064GM | 1554 |
|
$0.8400 / $2.0000 | Buy Now |
|
Quest Components | EPB5064GM | 819 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for EPB5064GM
EPB5064GM CAD Models
EPB5064GM Part Data Attributes
|
EPB5064GM
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5064GM
PCA Electronics Inc
Low Pass Filter, 50MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Center or Cutoff Frequency (fo/fc) | 50 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.08 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | -1.5 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Output Impedance | 150 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.86 mm |