Part Details for EPB5045GM by PCA Electronics Inc
Overview of EPB5045GM by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for EPB5045GM
EPB5045GM CAD Models
EPB5045GM Part Data Attributes
|
EPB5045GM
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5045GM
PCA Electronics Inc
Telecom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 6.6 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 11000 kHz | |
Operating Frequency-Min | 4000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |