Part Details for EPB5036GM by PCA Electronics Inc
Overview of EPB5036GM by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for EPB5036GM
EPB5036GM CAD Models
EPB5036GM Part Data Attributes
|
EPB5036GM
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5036GM
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1.414; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPTIMIZED FOR AMD79C978, CONEXANT CN7221 | |
Application | 10 BASE-T | |
Approvals | UL | |
Height | 6.86 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 25.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.414; 1:1 | |
Width | 12.45 mm |