Part Details for EPB5036G by PCA Electronics Inc
Overview of EPB5036G by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPB5036G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transformer | 14 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for EPB5036G
EPB5036G CAD Models
EPB5036G Part Data Attributes
|
EPB5036G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5036G
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPTIMIZED FOR AMD79C978, CONEXANT CN7221 & NATIONAL DP83851 CHIPS | |
Application | 10 BASE-T | |
Approvals | UL | |
Height | 6.86 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 25.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.414; 1:1 | |
Width | 12.45 mm |