Part Details for EPB 6053 NI / WS by Schutzinger GmbH
Overview of EPB 6053 NI / WS by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPB 6053 NI / WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPB6053NI-WS
|
TME | Socket, 2mm banana, 10A, 70VDC, 24.5mm, white, on panel, insulated Min Qty: 2 | 25 |
|
$0.4910 / $0.5130 | Buy Now |