There are no models available for this part yet.
Overview of EPAG451ELL820MM30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPAG451ELL820MM30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8663
|
Newark | Bulk/Capacitor, Aluminum, 450 V, Cap.82 , Dia.18 , Leng.30 |Chemi-Con EPAG451ELL820MM30S RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
EPAG451ELL820MM30S-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
152 In Stock |
|
$1.4037 / $3.4100 | Buy Now | |
DISTI #
661-EPAG451E820MM30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 450 Volt RoHS: Compliant | 0 |
|
$1.3900 / $3.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.4600 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 82uF (+/-) 20% - 450VDC - 18mm Dia x 30mm RoHS: Compliant | 0 |
|
$0.8710 / $2.0960 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 82uF (+/-) 20% - 450VDC - 18mm Dia x 30mm RoHS: Compliant | 0 |
|
$0.8710 / $2.0960 | Buy Now |
CAD Models for EPAG451ELL820MM30S by United Chemi-Con Inc
Part Data Attributes for EPAG451ELL820MM30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
550 mA
|
Series
|
PAG
|
Terminal Pitch
|
7.5 mm
|