Part Details for EPAG421ELL680MU35S by Chemi-Con
Overview of EPAG421ELL680MU35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPAG421ELL680MU35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPAG421ELL680MU35S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 420Volts 68uF 14X35 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2400 / $1.2600 | Buy Now |
Part Details for EPAG421ELL680MU35S
EPAG421ELL680MU35S CAD Models
EPAG421ELL680MU35S Part Data Attributes
|
EPAG421ELL680MU35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EPAG421ELL680MU35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2424 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EPAG421ELL680MU35S
This table gives cross-reference parts and alternative options found for EPAG421ELL680MU35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPAG421ELL680MU35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420KXW68MEFCSG14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EPAG421ELL680MU35S vs 420KXW68MEFCSG14.5X35 |
EPAG421EBC680MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | EPAG421ELL680MU35S vs EPAG421EBC680MU35S |
420KXW68MEFCCC14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EPAG421ELL680MU35S vs 420KXW68MEFCCC14.5X35 |
EPAG421EBD680MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EPAG421ELL680MU35S vs EPAG421EBD680MU35S |
EPAG421EIJ680MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EPAG421ELL680MU35S vs EPAG421EIJ680MU35S |
420KXW68MEFCRK14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EPAG421ELL680MU35S vs 420KXW68MEFCRK14.5X35 |
EPAG421EC3680MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | EPAG421ELL680MU35S vs EPAG421EC3680MU35S |
420KXW68MEFC14.5X35 | CAP ALUM 68UF 20% 420V RADIAL | Rubycon Corporation | EPAG421ELL680MU35S vs 420KXW68MEFC14.5X35 |