Part Details for EPAG421EC3560MU30S by Chemi-Con
Overview of EPAG421EC3560MU30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPAG421EC3560MU30S
EPAG421EC3560MU30S CAD Models
EPAG421EC3560MU30S Part Data Attributes
|
EPAG421EC3560MU30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EPAG421EC3560MU30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.0408 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EPAG421EC3560MU30S
This table gives cross-reference parts and alternative options found for EPAG421EC3560MU30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPAG421EC3560MU30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420KXW56MEFCCA14.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EPAG421EC3560MU30S vs 420KXW56MEFCCA14.5X30 |
EPAG421EBC560MU30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | EPAG421EC3560MU30S vs EPAG421EBC560MU30S |
420KXW56MEFCCE14.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EPAG421EC3560MU30S vs 420KXW56MEFCCE14.5X30 |
EPAG421EIJ560MU30S | Aluminum Electrolytic Capacitor, | Chemi-Con | EPAG421EC3560MU30S vs EPAG421EIJ560MU30S |
420KXW56MEFCRX14.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | EPAG421EC3560MU30S vs 420KXW56MEFCRX14.5X30 |
420KXW56MEFCSG14.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | EPAG421EC3560MU30S vs 420KXW56MEFCSG14.5X30 |