Part Details for EPACK-LITE-1PH/125A/500V/I2/USWL3/HSM (EPACK-LITE-1PH/125A/500V/XXX/I2/USWL3/XXX by Eurotherm by Schneider Electric
Results Overview of EPACK-LITE-1PH/125A/500V/I2/USWL3/HSM (EPACK-LITE-1PH/125A/500V/XXX/I2/USWL3/XXX by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPACK-LITE-1PH/125A/500V/I2/USWL3/HSM (EPACK-LITE-1PH/125A/500V/XXX/I2/USWL3/XXX Information
EPACK-LITE-1PH/125A/500V/I2/USWL3/HSM (EPACK-LITE-1PH/125A/500V/XXX/I2/USWL3/XXX by Eurotherm by Schneider Electric is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125A60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 20 A, 0.125 Ω@10 V, TO-220SIS | |
TC7SZ125AFS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC |
Price & Stock for EPACK-LITE-1PH/125A/500V/I2/USWL3/HSM (EPACK-LITE-1PH/125A/500V/XXX/I2/USWL3/XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | EPack-Lite Compact SCR Power Controller, 1-Phase, 500V, 125A, I2 Control | Eurotherm EPACK-LITE-1PH/... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,078.6200 / $1,135.3900 | RFQ |