Part Details for EPA424-35 by PCA Electronics Inc
Overview of EPA424-35 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPA424-35
EPA424-35 CAD Models
EPA424-35 Part Data Attributes
|
EPA424-35
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA424-35
PCA Electronics Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO7, SMT, SO-14/7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SMT, SO-14/7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | TTL | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 35 ns |
Alternate Parts for EPA424-35
This table gives cross-reference parts and alternative options found for EPA424-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPA424-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPA424-50 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO7, SMT, SO-14/7 | EPA424-35 vs EPA424-50 |
EPA424-30 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO7, SMT, SO-14/7 | EPA424-35 vs EPA424-30 |
EPA424-45 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO7, SMT, SO-14/7 | EPA424-35 vs EPA424-45 |
EPA424-25 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO7, SMT, SO-14/7 | EPA424-35 vs EPA424-25 |