Part Details for EPA3582G by PCA Electronics Inc
Results Overview of EPA3582G by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPA3582G Information
EPA3582G by PCA Electronics Inc is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for EPA3582G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 530 |
|
Buy Now |
Part Details for EPA3582G
EPA3582G CAD Models
EPA3582G Part Data Attributes
|
EPA3582G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA3582G
PCA Electronics Inc
Telecom Transformer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.37 mm |