Part Details for EPA3571G by PCA Electronics Inc
Results Overview of EPA3571G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPA3571G Information
EPA3571G by PCA Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for EPA3571G
EPA3571G CAD Models
EPA3571G Part Data Attributes
|
EPA3571G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA3571G
PCA Electronics Inc
Data Line Filter, 2 Function(s),
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TUBE | |
Capacitance | 15 µF | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.89 mm | |
Inductance | 36 µH | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.59 mm |