Part Details for EPA3372S by PCA Electronics Inc
Overview of EPA3372S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EPA3372S
EPA3372S CAD Models
EPA3372S Part Data Attributes
|
EPA3372S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA3372S
PCA Electronics Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPTIMIZED FOR SIEMENS PEB2254 SERIES T1/ISDN CONTROLLERS, TURNS RATIO: 1CT:1.41CT | |
Height | 8.26 mm | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |