Part Details for EPA1473J-9 by PCA Electronics Inc
Overview of EPA1473J-9 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPA1473J-9
EPA1473J-9 CAD Models
EPA1473J-9 Part Data Attributes
|
EPA1473J-9
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA1473J-9
PCA Electronics Inc
Datacom Transformer, ETHERNET Application(s), 1:1, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ETHERNET | |
Height | 4.77 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Primary Inductance | 175 µH | |
Pulse Rise Time-Max | 3.5 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.37 mm |