Part Details for EPA1140-100 by PCA Electronics Inc
Overview of EPA1140-100 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for EPA1140-100
EPA1140-100 CAD Models
EPA1140-100 Part Data Attributes
|
EPA1140-100
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA1140-100
PCA Electronics Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 1140 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns |