Part Details for EPA080A by Excelics Semiconductor Inc
Overview of EPA080A by Excelics Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPA080A
EPA080A CAD Models
EPA080A Part Data Attributes:
|
EPA080A
Excelics Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EPA080A
Excelics Semiconductor Inc
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET, DIE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELICS SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | DIE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 0.26 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |