Part Details for EPA045-2 by PCA Electronics Inc
Overview of EPA045-2 by PCA Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPA045-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for EPA045-2
EPA045-2 CAD Models
EPA045-2 Part Data Attributes
|
EPA045-2
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA045-2
PCA Electronics Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.783 mm |