There are no models available for this part yet.
Overview of EP9WS15RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP9WS15RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC1963
|
Newark | Ep 9W (S) 15R 5% |Neohm Te Connectivity EP9WS15RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3025 |
|
$0.9150 / $1.3100 | Buy Now | |
DISTI #
2266-EP9WS15RJTR-ND
|
DigiKey | RES 15 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3025 In Stock |
|
$0.8600 / $0.9000 | Buy Now | |
DISTI #
A131415-ND
|
DigiKey | RES 15 OHM 5% 9W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$0.5684 / $2.3600 | Buy Now | |
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant |
3025 Partner Stock |
|
$0.7730 / $1.3900 | Buy Now | ||
DISTI #
20172889
|
Verical | Res Wirewound 15 Ohm 5% 9W ±400ppm/°C Epoxy Resin AXL Box/Loose RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 2025 |
|
$0.8100 / $0.8500 | Buy Now | |
DISTI #
65693367
|
Verical | Res Wirewound 15 Ohm 5% 9W ±400ppm/°C Epoxy Resin AXL Box/Loose RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1000 |
|
$0.8100 / $0.8500 | Buy Now | |
DISTI #
EP9WS15RJ
|
IBS Electronics | Fixed Resistor, Wire Wound, 9W, 15ohm, 500V, 5% +, /-Tol, 400ppm/Cel, Through Hole Mount Min Qty: 981 Package Multiple: 1 | 3025 |
|
$0.8840 | Buy Now | |
DISTI #
2176085-2
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 9 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176085-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757103015597
|
Chip1Stop | Res Wirewound 15 Ohm 5% 9W ±400ppm/C Conformal Coated AXL Loose RoHS: Compliant | 3025 |
|
$0.8570 / $0.9620 | Buy Now | |
Master Electronics | Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 9W - 500V - Through Hole - 8.5mm Dia x 40mm RoHS: Compliant |
3025 Partner Stock |
|
$0.7730 / $1.3900 | Buy Now |
CAD Models for EP9WS15RJ by TE Connectivity
Part Data Attributes for EP9WS15RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
40 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
40mm x 8.5mm
|
Rated Power Dissipation (P)
|
9 W
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|