Part Details for EP9312-CBZ by Cirrus Logic
Overview of EP9312-CBZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP9312-CBZ
EP9312-CBZ CAD Models
EP9312-CBZ Part Data Attributes:
|
EP9312-CBZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
EP9312-CBZ
Cirrus Logic
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-352
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA352,20X20,50 | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.7456 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.94 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for EP9312-CBZ
This table gives cross-reference parts and alternative options found for EP9312-CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9312-CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2329-BC | Microprocessor, 232MHz, CMOS, PBGA352, 35 X 35 MM, MO-151BAR-2, TEBGA-352 | PMC-Sierra Inc | EP9312-CBZ vs PM2329-BC |
MPC8245LZU333B | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-CBZ vs MPC8245LZU333B |
KMPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-CBZ vs KMPC8245LZU300D |
XPC8240LVV200E | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | EP9312-CBZ vs XPC8240LVV200E |
GXLV-166B2.2V85C | 32-BIT, 166MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | EP9312-CBZ vs GXLV-166B2.2V85C |
30150-33 | 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | EP9312-CBZ vs 30150-33 |
MPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | EP9312-CBZ vs MPC8245LZU300D |
XPC8240RVV250E | 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | EP9312-CBZ vs XPC8240RVV250E |
MPC8245LVV300D | 32 Bit Power Architecture, 300MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | EP9312-CBZ vs MPC8245LVV300D |
30130-23 | IC 32-BIT, 180 MHz, MICROPROCESSOR, PBGA352, BGA-352, Microprocessor | National Semiconductor Corporation | EP9312-CBZ vs 30130-23 |