Part Details for EP9312-CB by Cirrus Logic
Overview of EP9312-CB by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EP9312-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for EP9312-CB
EP9312-CB CAD Models
EP9312-CB Part Data Attributes:
|
EP9312-CB
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
EP9312-CB
Cirrus Logic
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 27 X 27 MM, PLASTIC, BGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA352,20X20,50 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.7456 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.94 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for EP9312-CB
This table gives cross-reference parts and alternative options found for EP9312-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9312-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2329-BC | Microprocessor, 232MHz, CMOS, PBGA352, 35 X 35 MM, MO-151BAR-2, TEBGA-352 | PMC-Sierra Inc | EP9312-CB vs PM2329-BC |
MPC8245LZU333B | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-CB vs MPC8245LZU333B |
KMPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-CB vs KMPC8245LZU300D |
XPC8240LVV200E | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | EP9312-CB vs XPC8240LVV200E |
GXLV-166B2.2V85C | 32-BIT, 166MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | EP9312-CB vs GXLV-166B2.2V85C |
30150-33 | 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | EP9312-CB vs 30150-33 |
MPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | EP9312-CB vs MPC8245LZU300D |
XPC8240RVV250E | 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | EP9312-CB vs XPC8240RVV250E |
MPC8245LVV300D | 32 Bit Power Architecture, 300MHz, Integrated Host Processor, PCI, 0 to 105C | Freescale Semiconductor | EP9312-CB vs MPC8245LVV300D |
30130-23 | IC 32-BIT, 180 MHz, MICROPROCESSOR, PBGA352, BGA-352, Microprocessor | National Semiconductor Corporation | EP9312-CB vs 30130-23 |