Part Details for EP900IPC-50 by Rochester Electronics LLC
Results Overview of EP900IPC-50 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP900IPC-50 Information
EP900IPC-50 by Rochester Electronics LLC is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP900IPC-50 | Rochester Electronics LLC | EP900 - Classic Family EPLD, Logic,450 Gates,24 Macrocells |
Price & Stock for EP900IPC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP900IPC-50-2156-ND
|
DigiKey | EP900 - OT PLD, 50NS Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$112.6700 | Buy Now |
|
Rochester Electronics | EP900 - Classic Family EPLD, Logic,450 Gates,24 Macrocells RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 388 |
|
$92.0900 / $108.3400 | Buy Now |
Part Details for EP900IPC-50
EP900IPC-50 CAD Models
EP900IPC-50 Part Data Attributes
|
EP900IPC-50
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EP900IPC-50
Rochester Electronics LLC
OT PLD, 50ns, PDIP40, PLASTIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 16.9 MHz | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.425 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 50 ns | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for EP900IPC-50
This table gives cross-reference parts and alternative options found for EP900IPC-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP900IPC-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D5C090-60 | Intel Corporation | Check for Price | UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | EP900IPC-50 vs D5C090-60 |
EP910IPC-15 | Altera Corporation | Check for Price | OT PLD, 18ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | EP900IPC-50 vs EP910IPC-15 |
EP910IPC40-25 | Altera Corporation | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | EP900IPC-50 vs EP910IPC40-25 |
EP910DC-40 | Texas Instruments | Check for Price | UV PLD, 43ns, CDIP40 | EP900IPC-50 vs EP910DC-40 |
EP910PC40-30 | Altera Corporation | Check for Price | OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | EP900IPC-50 vs EP910PC40-30 |
EP910IDC-15 | Altera Corporation | Check for Price | UV PLD, 18ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | EP900IPC-50 vs EP910IDC-15 |
DPLD910-15 | Intel Corporation | Check for Price | UV PLD, 18ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | EP900IPC-50 vs DPLD910-15 |
DPLD910-25 | Intel Corporation | Check for Price | UV PLD, 28ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | EP900IPC-50 vs DPLD910-25 |
PA7140P-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | EP900IPC-50 vs PA7140P-25 |
EP910PI40-35 | Altera Corporation | Check for Price | OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | EP900IPC-50 vs EP910PI40-35 |
EP900IPC-50 Frequently Asked Questions (FAQ)
-
The recommended storage condition for EP900IPC-50 is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%.
-
Yes, EP900IPC-50 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The typical lead time for EP900IPC-50 can vary depending on the quantity and availability. However, Rochester Electronics LLC typically quotes a lead time of 8-12 weeks for standard orders.
-
Yes, EP900IPC-50 is designed and manufactured to meet the requirements of high-reliability applications, including aerospace, defense, and industrial control systems.
-
Yes, EP900IPC-50 is compatible with Pb-free soldering processes, making it suitable for use in modern electronic assemblies.