Part Details for EP900DI by Altera Corporation
Overview of EP900DI by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP900DI
EP900DI CAD Models
EP900DI Part Data Attributes
|
EP900DI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP900DI
Altera Corporation
UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 24 | |
Number of Inputs | 36 | |
Number of Outputs | 24 | |
Number of Product Terms | 240 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for EP900DI
This table gives cross-reference parts and alternative options found for EP900DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP900DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP910PC-30 | OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900DI vs EP910PC-30 |
P5C090-50 | OT PLD, 50ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | EP900DI vs P5C090-50 |
EP910APC-15 | OT PLD, 15ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900DI vs EP910APC-15 |
PA7140P-20 | EE PLD, 20ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Circuit Technology Corp | EP900DI vs PA7140P-20 |
EP910PI-35 | OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900DI vs EP910PI-35 |
EP910PC-35 | OT PLD, 35ns, PDIP40 | Texas Instruments | EP900DI vs EP910PC-35 |
EP910APC-25 | OT PLD, 25ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP900DI vs EP910APC-25 |
EP900PI | OT PLD, 60ns, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | EP900DI vs EP900PI |
EP910IDC40-15 | UV PLD, 15ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | EP900DI vs EP910IDC40-15 |
D5C090-60 | UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Intel Corporation | EP900DI vs D5C090-60 |