Part Details for EP8320 by PCA Electronics Inc
Results Overview of EP8320 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP8320 Information
EP8320 by PCA Electronics Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: EP8320 by PCA Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP8320
EP8320 Part Data Attributes
|
|
EP8320
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP8320
PCA Electronics Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Max Rise Time Captured | |
| Family | 8320 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.81 Mm | |
| Logic IC Type | Active Delay Line | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 10 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 225 | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Programmable Delay Line | No | |
| Prop. Delay@Nom-Sup | 175 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 175 Ns | |
| Width | 7.62 Mm |