Part Details for EP5WS22RJ by TE Connectivity
Overview of EP5WS22RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP5WS22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5043
|
Newark | Through Hole Wirewound Resistor, Ep Series, 22 Ohm, 5 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP5WS22RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4869 |
|
$0.2150 / $0.4350 | Buy Now |
DISTI #
A129426CT-ND
|
DigiKey | RES 22 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5032 In Stock |
|
$0.1209 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
1500 In Stock 5000 On Order |
|
$0.1202 / $0.1413 | Buy Now |
DISTI #
77270336
|
Verical | Res Wirewound 22 Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2349 | Americas - 1500 |
|
$0.1611 / $0.1837 | Buy Now |
DISTI #
2176083-3
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176083-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm RoHS: Compliant |
1500 In Stock 5000 On Order |
|
$0.1202 / $0.1413 | Buy Now |
Part Details for EP5WS22RJ
EP5WS22RJ CAD Models
EP5WS22RJ Part Data Attributes
|
EP5WS22RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP5WS22RJ
TE Connectivity
RES 22 OHM 5W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |