Part Details for EP5W33RJ by TE Connectivity
Overview of EP5W33RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP5W33RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9014
|
Newark | Res, 33R, 5W, Axial, Wirewound Rohs Compliant: Yes |Neohm Te Connectivity EP5W33RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 808 |
|
$0.3480 / $0.8510 | Buy Now |
DISTI #
A131365-ND
|
DigiKey | RES 33 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
358 In Stock |
|
$0.2375 / $0.5700 | Buy Now |
DISTI #
279-EP5W33RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 5W 33R 5% | 0 |
|
$0.3220 | Order Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.3081 / $0.6454 | Buy Now |
DISTI #
2176045-5
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176045-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EP5W33RJ
|
IBS Electronics | TE CONNECTIVITY EP5W33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 5 W, 5%, EP Series Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.3380 / $0.4030 | Buy Now |
|
Master Electronics | Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.3081 / $0.6454 | Buy Now |
Part Details for EP5W33RJ
EP5W33RJ CAD Models
EP5W33RJ Part Data Attributes
|
EP5W33RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP5W33RJ
TE Connectivity
RES 33 OHM 5W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 25 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 8.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |