Part Details for EP5358LUA by Intel Corporation
Overview of EP5358LUA by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP5358LUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530719
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 5.25V 0.6A 16-Pin UQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2225 | Americas - 1000 |
|
$24.7500 | Buy Now |
DISTI #
69712661
|
Verical | Module DC-DC 1-OUT 0.6V to 5.25V 0.6A 16-Pin UQFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 1000 |
|
$24.7500 | Buy Now |
Part Details for EP5358LUA
EP5358LUA CAD Models
EP5358LUA Part Data Attributes
|
EP5358LUA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP5358LUA
Intel Corporation
Switching Regulator, Voltage-mode, 5000kHz Switching Freq-Max, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.2 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N16 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.25 mm |
Alternate Parts for EP5358LUA
This table gives cross-reference parts and alternative options found for EP5358LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5358LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23051-945YMLTR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Micrel Inc | EP5358LUA vs MIC23051-945YMLTR |
EP5358HUA | Switching Regulator, Voltage-mode, 5000kHz Switching Freq-Max, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16 | Intel Corporation | EP5358LUA vs EP5358HUA |
EP5358HUI | Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, CMOS, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16 | Intel Corporation | EP5358LUA vs EP5358HUI |
EP5358LUI | Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, CMOS, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16 | Intel Corporation | EP5358LUA vs EP5358LUI |
MIC23051-945YML | 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Rochester Electronics LLC | EP5358LUA vs MIC23051-945YML |
MIC23051-945YML-TR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | EP5358LUA vs MIC23051-945YML-TR |
MIC23051-945YML | Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | EP5358LUA vs MIC23051-945YML |