EP5357HUI
Description: Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, 2.50 X 2.25 MM, 1.10 MM HEIGHT, QFN-16

Overview of EP5357HUI by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for EP5357HUI by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_27530715
Arrow Electronics Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin QFN T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2230 Americas - 85000
  • 1 $17.3700
  • 1,001 $2.9200
  • 5,000 $2.6900
  • 10,000 $2.3300
$2.3300 / $17.3700 Buy Now
DISTI # 69730764
Verical Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin QFN T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2230 Americas - 85000
  • 1,000 $17.3700
  • 1,001 $2.9200
  • 5,000 $2.6900
  • 10,000 $2.3300
$2.3300 / $17.3700 Buy Now
Bristol Electronics   500
RFQ
Ameya Holding Limited DC/DC CONVERTER 1.8-3.3V 2W 200
RFQ

CAD Models for EP5357HUI by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP5357HUI by Intel Corporation

EP5357HUI
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 3.3V VID SETTING
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.4 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-XQCC-N16
JESD-609 Code
e3
Length
2.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC16,.09SQ,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
5000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
2.25 mm
Want to compare parts?
  1. EP5357HUI
    Intel Corporation
    Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, 2.50 X 2.25 MM, 1.10 MM HEIGHT, QFN-16
    VS

Alternate Parts for EP5357HUI

This table gives cross-reference parts and alternative options found for EP5357HUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5357HUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP5357LUI Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, 2.50 X 2.25 MM, 1.10 MM HEIGHT, QFN-16 Intel Corporation EP5357HUI vs EP5357LUI
MIC22601YML Switching Regulator, Voltage-mode, 14A, 4800kHz Switching Freq-Max, PQCC24 Microchip Technology Inc EP5357HUI vs MIC22601YML
MIC22601YML-TR 14A SWITCHING REGULATOR, 4800kHz SWITCHING FREQ-MAX, QCC24 Microchip Technology Inc EP5357HUI vs MIC22601YML-TR

Related Parts for EP5357HUI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP5357HUI by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP5357HUI by Intel Corporation

  • Please alert me when EP5357HUI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP5357HUI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP5357HUI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP5357HUI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP5357HUI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP5357HUI by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: